AMC18DTBD

Heilind Number:SULAMC18DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DTBD
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DTBD

Detailed Description

Introducing the AMC18DTBD, a high-performance Board-To-Board PCB Connector designed for reliability and efficiency. Featuring a dual-row configuration with 36 female contact positions, this connector ensures secure and stable connectivity in electronic assemblies. Its durable construction, with PPS and Beryllium Copper materials, guarantees longevity even in demanding environments. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type and right-angle orientation facilitate easy and space-saving installations. With a 2.54mm pitch and 700VAC voltage rating, it meets the most stringent industry standards for power and signal transmission. Ideal for various applications, from industrial machinery to telecommunications systems, the AMC18DTBD is a top choice for engineers seeking top-tier connectivity solutions.