| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC18DTBH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 36 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 36 |
| SKU: | SULAMC18DTBH-S189 |
AMC18DTBH-S189
| Heilind Number: | SULAMC18DTBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC18DTBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC18DTBH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial settings. With a 3A current rating and 700VAC voltage capability, it meets the power demands of your systems. The female connector, with two rows and right-angle orientation, offers versatile mounting options. Its gold-plated contact surfaces guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. With 36 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Trust the AMC18DTBH-S189 for efficient and secure PCB connections in your projects.

