AMC18DTEF

Heilind Number:SULAMC18DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DTEF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DTEF
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DTEF

Detailed Description

The AMC18DTEF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. The female connector has two rows with a pitch of 2.54mm, accommodating 36 positions. Its termination method is through eyelets, ensuring secure and stable connections. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The connector's floating bobbin mount type and straight orientation make it easy to install and use. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for your connectivity needs. Whether for industrial, aerospace, or telecommunications applications, the AMC18DTEF is a top choice for high-reliability connections.