AMC18DTEH

Heilind Number:SULAMC18DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DTEH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DTEH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DTEH

Detailed Description

Introducing the AMC18DTEH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 contacts, this connector ensures secure and reliable connectivity in your electronic designs. Crafted with precision, it boasts contact material of Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. The termination method of eyelet and clearance hole mount type offer easy installation on PCBs. Operating flawlessly in a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straight orientation, low profile design (10.95mm/.431 in height, 8.38mm/.33 in width), and tail length of 6.99mm/.275 in make it versatile for various applications. Ideal for industries requiring high reliability, it is a must-have component in your electronic assemblies.