AMC18DTMD-S189

Heilind Number:SULAMC18DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DTMD-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DTMD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULAMC18DTMD-S189

Detailed Description

AMC18DTMD-S189 features a female connector with two rows, designed for clearance hole mounting on PCBs. Its termination method is through-hole, utilizing beryllium copper contacts with gold plating for optimal conductivity. With a pitch of 2.54mm, this connector can handle a maximum amperage of 3A and voltage of 700VAC. The loop bellow contact type and right-angle orientation make it suitable for various applications. Offering 36 positions and a tail length of 6.35mm, it ensures reliable connectivity. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained setups. It belongs to the high-performance Board to Board PCB Connectors and Card Edge Connectors category, meeting stringent quality standards. In summary, the AMC18DTMDS189 is a versatile and dependable connectivity solution for demanding electronic systems.