AMC18DTMH

Heilind Number:SULAMC18DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DTMH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DTMH

Detailed Description

Introducing the AMC18DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 2.54mm pitch and 36 positions spread across 2 rows, it offers ample connectivity options. The female gender, right-angle orientation, and thru-hole termination method make it versatile for various PCB designs. Gold contact plating and a contact type of Loop Bellow guarantee reliable signal transmission, while the 700VAC voltage rating and -65 to 150°C operating temperature range ensure suitability for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, this connector is compact yet highly efficient. Ideal for aerospace, military, or industrial applications, the AMC18DTMH is a top choice for high-reliability connectivity solutions.