AMC18DTMT

Heilind Number:SULAMC18DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC18DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC18DTMT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC18DTMT

Detailed Description

Introducing the AMC18DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The threaded mount type and thru-hole termination method offer secure installation on PCBs. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Its 36 positions, arranged in two rows with a 2.54mm pitch, provide ample connectivity options. The right-angle orientation and loop bellow contact type further enhance versatility. Operating within a wide temperature range of -65 to 150°C, and with a compact size of 15.49mm height and 9.4mm width, this connector is ideal for space-constrained and ruggedized systems. Perfect for use in military, aerospace, and industrial applications, the AMC18DTMT sets a new standard in connectivity reliability.