AMC19DRAH

Heilind Number:SULAMC19DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRAH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRAH

Detailed Description

This high-performance connector, with SKU AMC19DRAH, boasts a female gender and features two rows for efficient connectivity. Engineered with precision, it is designed for clearance hole mounting with a secure thru-hole termination method. Crafted from PPS and Beryllium Copper, it ensures durability and reliability. The gold contact plating and full bellow contact type guarantee optimal conductivity, rated up to 700 VAC and 3 A. With 38 positions and a 2.54mm pitch, it offers versatile compatibility for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector, standing at 10.95mm in height and 8.38mm in width, is ideal for demanding environments. Its tail length of 3.18mm and right-angle orientation provide flexibility in installation. Meeting stringent quality standards, it is suitable for various industries but is not designed for high-reliability applications. Elevate your connectivity solutions with the AMC19DRAH.