AMC19DRAI-S734

Heilind Number:SULAMC19DRAI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRAI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRAI-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC19DRAI-S734

Detailed Description

AMC19DRAI-S734 features a female connector with two rows of threaded mount type for secure installation. The termination method is through-hole with contact material made of durable beryllium copper and gold plating for optimal conductivity. With a pitch of 2.54 mm (0.1 in) and a maximum voltage of 700 VAC, it is suitable for high-power applications. The full bellow contact type ensures reliable connections, while the right-angle orientation allows for space-saving installation. With 38 positions and a tail length of 3.18 mm (0.125 in), it offers versatility in PCB connectivity. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Its compact design, with a height of 10.95 mm (0.431 in) and width of 8.38 mm (0.33 in), makes it ideal for space-constrained applications. The termination plating is also gold, ensuring long-term durability. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, making it a versatile choice for electronic assemblies.