AMC19DRAI-S93

Heilind Number:SULAMC19DRAI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRAI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRAI-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC19DRAI-S93

Detailed Description

Introducing the AMC19DRAI-S93, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This female connector, featuring two rows of 38 gold-plated contacts, ensures reliable signal transmission with a current rating of 3A and voltage capability of 700 VAC. Crafted from PPS and Beryllium Copper, it guarantees robustness and longevity, even in extreme operating temperatures ranging from -65 to 150°C. The threaded mount type and right-angle orientation offer versatile installation options, while the thru-hole termination method with a tail length of 3.18mm provides secure attachment to the PCB. With a pitch of 2.54mm and a low-profile design measuring 10.95mm in height and 8.38mm in width, this connector is ideal for compact electronic assemblies. Its full bellow contact type ensures efficient mating, making it suitable for high-speed data transmission applications. Trust the AMC19DRAIS93 for superior performance in aerospace, defense, and industrial systems.