AMC19DRAN-S734

Heilind Number:SULAMC19DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC19DRAN-S734

Detailed Description

Introducing the AMC19DRAN-S734 board-to-board PCB connector, a high-performance solution designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and voltage rating of 700VAC, it offers reliable power transmission. The 2-row, 38-position design with Full Bellow contacts guarantees secure connectivity. Its right-angle orientation and no mounting requirement make it versatile for various installations. Gold-plated contacts and termination ensure excellent signal integrity. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for mission-critical applications, the AMC19DRAN-S734 sets a new standard in board-to-board connectivity.