AMC19DRAN-S93

Heilind Number:SULAMC19DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC19DRAN-S93

Detailed Description

Introducing the AMC19DRAN-S93, a high-performance board-to-board PCB connector designed for precision applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 38 positions offer versatile connectivity options. Gold contact plating and full bellow contact type guarantee low contact resistance and high durability. The right-angle orientation and no mounting design provide flexible installation possibilities. Meeting stringent quality standards, this connector operates flawlessly in a wide temperature range from -65 to 150°C. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the AMC19DRAN-S93 for seamless and efficient board-to-board connections in your electronic designs.