AMC19DRAN

Heilind Number:SULAMC19DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULAMC19DRAN

Detailed Description

Introducing the AMC19DRAN, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The 2-row design with 38 positions offers ample connectivity options. Its Thru Hole termination method guarantees secure installation on PCBs. Gold contact plating and Full Bellow contact type deliver reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. Ideal for board-to-board and card edge connections, the AMC19DRAN is the perfect choice for high-reliability applications.