AMC19DRAS-S734

Heilind Number:SULAMC19DRAS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRAS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRAS-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC19DRAS-S734

Detailed Description

Introducing SKU AMC19DRAS-S734, a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the most rugged environments. With a 3A amperage rating and a voltage capacity of 700VAC, it offers robust power transmission capabilities. Its 2-row, 38-position layout with side hole mount and thru-hole termination makes it ideal for board-to-board PCB connections. The Full Bellow contact type with gold plating guarantees low contact resistance and long-term durability. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is a perfect choice for industrial and aerospace applications. With a compact size of 10.95mm in height and 8.38mm in width, it fits snugly on PCBs without sacrificing performance. Trust in the AMC19DRASS734 for secure and efficient connectivity in your critical systems.