AMC19DRAS-S93

Heilind Number:SULAMC19DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:38
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC19DRAS-S93

Detailed Description

Introducing the AMC19DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capability of 700VAC. With a gender of Female and two rows of 38 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 2.54mm and a tail length of 3.18mm, it provides precise and secure connections. Ideal for aerospace, defense, and industrial applications, the AMC19DRAS-S93 is a top choice for engineers seeking high-reliability connectors.