AMC19DRAS

Heilind Number:SULAMC19DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULAMC19DRAS

Detailed Description

Introducing the AMC19DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission requirements. The female connector has two rows with 38 positions, each with a gold-plated contact for optimal conductivity. The termination method is through-hole, with a side hole mount type for easy installation. Operating within a temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its right-angle orientation and compact dimensions make it ideal for space-constrained applications. Trust the AMC19DRAS for secure and efficient board-to-board connections in your projects.