AMC19DREH-S13

Heilind Number:SULAMC19DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DREH-S13

Detailed Description

The AMC19DREH-S13 is a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in extreme environments. Featuring a 2-row, 38-position female layout with a 2.54mm pitch, it offers versatile connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its Full Bellow contact type and Straddle orientation further enhance signal integrity. With an amperage rating of 3A and a maximum voltage of 700VAC, it meets stringent power requirements. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained designs. Gold termination plating ensures long-term performance. Classified under hi-rel standards, the AMC19DREHS13 is a reliable choice for mission-critical systems.