AMC19DREH-S93

Heilind Number:SULAMC19DREH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DREH-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DREH-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC19DREH-S93

Detailed Description

Introducing the AMC19DREH-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable conductivity. With a current rating of 3A and a voltage withstand of 700VAC, it's suitable for high-power transmission. The female gender and two rows configuration make it versatile for various board setups. The termination method of eyelets and gold contact plating guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The straight orientation, full bellow contact type, and 38 positions offer precise and comprehensive connectivity. Its compact design with a connector height of 10.95mm and width of 8.38mm saves space on the PCB. The gold termination plating ensures long-term corrosion resistance. Overall, the AMC19DREH-S93 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.