AMC19DREH

Heilind Number:SULAMC19DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DREH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DREH

Detailed Description

AMC19DREH is a high-performance board-to-board connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers reliable power transmission. The female gender, two rows, and clearance hole mount type make it versatile for various PCB setups. Utilizing eyelet termination and gold contact plating, it guarantees low contact resistance and high durability. The 2.54mm pitch and full bellow contact type provide precise and secure connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. With 38 positions and a tail length of 5.72mm, it accommodates complex board layouts. The compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Gold termination plating ensures long-term reliability. The AMC19DREH is classified under high-performance board-to-board connectors, card edge connectors, and PCB connectors, making it an essential component in critical electronic systems.