AMC19DREI-S13

Heilind Number:SULAMC19DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DREI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DREI-S13

Detailed Description

Introducing the AMC19DREI-S13, a high-performance board-to-board PCB connector meticulously crafted for precision applications. Engineered with PPS and Beryllium Copper materials, this connector ensures unparalleled durability and conductivity. Featuring a dual-row design with 38 female contacts, each plated with gold for optimal signal transmission, it guarantees reliable connectivity. The Full Bellow contact type and threaded mount offer secure attachment, while the card extender termination method simplifies installation. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Compact yet robust, with a connector height of 10.95mm and width of 8.38mm, this connector is perfect for space-constrained applications. Trust the AMC19DREI-S13 for your connectivity needs, where quality meets performance.