AMC19DREI

Heilind Number:SULAMC19DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DREI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DREI

Detailed Description

Introducing the AMC19DREI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and excellent conductivity. With a 3A amperage rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and eyelet termination method for secure connections. Contact material and plating of Beryllium Copper and Gold, respectively, guarantee low contact resistance and enhanced reliability. With 38 positions spaced at a pitch of 2.54mm, it offers high-density connectivity. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. The straight orientation and 10.95mm height facilitate easy installation. Perfect for aerospace, defense, and other hi-rel applications, the AMC19DREI ensures optimal performance in critical systems.