AMC19DREN-S13

Heilind Number:SULAMC19DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DREN-S13

Detailed Description

Introducing the AMC19DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PPS and Beryllium Copper construction, ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission capabilities. The female gender, dual-row configuration, and straddle orientation make it versatile for various circuit connections. The termination method via card extender and gold-plated Beryllium Copper contacts guarantee secure and low-resistance interfacing. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. With 38 positions and a pitch of 2.54mm, it facilitates high-density PCB layouts. Its compact design, with a height of 10.95mm and width of 8.38mm, optimizes space utilization. Compliant with stringent quality standards, this connector, classified under the hi-rel category, offers unparalleled performance and durability. Upgrade your connectivity solutions with the AMC19DRENS13.