| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC19DREN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULAMC19DREN-S734 |
AMC19DREN-S734
| Heilind Number: | SULAMC19DREN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC19DREN-S734 |
| ECAD Model: |
Specifications
Detailed Description
The AMC19DREN-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a 2.54mm pitch and 38 positions, it offers ample connectivity options for your PCBs. The female gender and straight orientation make it easy to integrate into your designs. Gold contact plating and a voltage rating of 700 VAC guarantee excellent signal integrity. Operating temperature range of -65 to 150°C and gold termination plating further enhance its durability. Perfect for applications where reliability is paramount, the AMC19DREN-S734 is a top choice for engineers in need of high-quality connectors.

