| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC19DREN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 38 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULAMC19DREN-S93 |
AMC19DREN-S93
| Heilind Number: | SULAMC19DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC19DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC19DREN-S93, a high-performance female PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper, this connector ensures robust connectivity with a current rating of 3A and a voltage tolerance of 700VAC. Featuring two rows and 38 positions with a pitch of 2.54mm, it offers ample connectivity options. The termination method, through eyelets, guarantees secure attachment. The gold-plated contacts and full bellow design enhance conductivity and durability. With an operating temperature range of -65 to 150°C, it's suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet reliable. Ideal for board-to-board and card edge connections in aerospace, defense, and industrial systems, the AMC19DRENS93 is the epitome of quality and performance.

