AMC19DREN

Heilind Number:SULAMC19DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DREN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DREN

Detailed Description

Introducing the AMC19DREN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper, this connector guarantees exceptional durability and conductivity. Featuring a 2.54mm pitch and 38 positions, it offers seamless connectivity in intricate circuit designs. The female connector, with two rows and eyelet termination method, ensures secure and stable connections. With a voltage rating of 700 VAC and operating temperature range of -65 to 150°C, it is suitable for use in diverse environments. The gold-plated contacts and Full Bellow design optimize signal transmission efficiency. Measuring 10.95mm in height and 8.38mm in width, its compact form factor is ideal for space-restricted setups. Whether in aerospace, telecommunications, or industrial systems, the AMC19DREN guarantees reliable performance. Elevate your connectivity solutions with this top-of-the-line connector.