AMC19DRES-S13

Heilind Number:SULAMC19DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRES-S13

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, SKU AMC19DRES-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power and signal transmission. Its dual-row, 38-position layout with side hole mounting and card extender termination method offers secure and efficient connectivity. The gold-plated Beryllium Copper contacts with Full Bellow design guarantee low contact resistance and durability. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Straddle orientation, 2.54mm pitch, and 5.33mm tail length provide versatility in installation. With a compact size of 10.95mm in height and 8.38mm in width, it is suitable for space-constrained designs. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications requiring reliable interconnect solutions.