AMC19DRES-S93

Heilind Number:SULAMC19DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC19DRES-S93

Detailed Description

Introducing the AMC19DRES-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and eyelet termination method provide easy and secure installation. Gold-plated contacts and a full bellow design guarantee excellent conductivity and durability. With 38 positions across two rows, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Compact in size with a height of 10.95mm and a width of 8.38mm, it is perfect for space-constrained PCB layouts. Trust the AMC19DRES-S93 for high-reliability connections in your critical systems.