AMC19DRES

Heilind Number:SULAMC19DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRES
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRES

Detailed Description

Introducing the AMC19DRES Board to Board PCB Connector, a high-performance component designed for demanding electronic applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female gender, two rows, and straight orientation make it versatile for various PCB layouts. Gold-plated contacts and eyelet termination guarantee optimal signal transmission. Operating within a wide temperature range of -65 to 150°C, it is suitable for both industrial and aerospace use. With 38 positions and a pitch of 2.54mm, it offers ample connectivity options. Trust the AMC19DRES for secure and efficient board-to-board connections in your next project.