AMC19DRTH-S13

Heilind Number:SULAMC19DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRTH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRTH-S13

Detailed Description

The AMC19DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and reliability. With a 2.54mm pitch and 38 positions, it provides ample connectivity in a compact design. The female connector with two rows and a clearance hole mount type ensures easy installation. Utilizing a card extender termination method and gold contact plating, it guarantees secure and low-resistance connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The connector's Full Bellow contact type and straddle orientation further enhance its performance. With a tail length of 4.7mm and dimensions of 10.95mm in height and 8.38mm in width, it offers versatility in PCB layouts. Ideal for aerospace, defense, and industrial applications, the AMC19DRTHS13 ensures high-reliability connectivity in critical systems.