AMC19DRTI-S13

Heilind Number:SULAMC19DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULAMC19DRTI-S13

Detailed Description

The AMC19DRTI-S13 is a high-performance female PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 2 rows of 38 positions each, with a pitch of 2.54mm (.1in), making it ideal for high-density PCB layouts. Its threaded mount type and card extender termination method provide secure and stable installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh environments. With a compact size of 10.95mm (.431in) in height and 8.38mm (.33in) in width, it saves space on the PCB. Gold termination plating ensures long-term reliability. This connector falls under the category of Board to Board PCB Connectors and Card Edge Connectors, making it versatile for various applications. Its high-quality construction and performance make it a reliable choice for your connectivity needs. (Acronym: AMC19DRTIS13)