AMC19DRTI-S734

Heilind Number:SULAMC19DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC19DRTI-S734

Detailed Description

Introducing the AMC19DRTI-S734, a high-performance board-to-board PCB connector designed for demanding applications. This connector boasts a rugged construction with PPS and beryllium copper materials, ensuring durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for power and signal transmission in various industries. The female connector features two rows of contacts with a 2.54mm pitch, allowing for secure and efficient connections. Gold contact plating guarantees excellent conductivity, while the full bellow design accommodates for thermal expansion. Its straight orientation and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. With 38 positions and a tail length of 5.08mm, it offers ample connectivity options. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Gold termination plating further enhances its performance and longevity. The AMC19DRTIS734 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.