AMC19DRTI-S93

Heilind Number:SULAMC19DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC19DRTI-S93

Detailed Description

The AMC19DRTI-S93 is a high-performance PCB connector designed for demanding industrial applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The threaded mount type and thru-hole termination method provide secure attachment to circuit boards. Gold-plated contacts offer excellent conductivity and resistance to corrosion. Its 2.54mm pitch and 38 positions accommodate complex PCB layouts. Operating temperature range of -65 to 150°C makes it suitable for extreme conditions. With a straight orientation and compact dimensions of 10.95mm height and 8.38mm width, it's ideal for space-constrained designs. This connector, part of the AMC19DRTIS93 series, is a reliable solution for high-reliability board-to-board and card edge connections in critical electronic systems.