AMC19DRTI

Heilind Number:SULAMC19DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRTI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRTI

Detailed Description

Introducing the AMC19DRTI, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this female connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. The termination method is through-hole, with a threaded mount type for secure installation. Contact material is Beryllium Copper with gold plating, offering excellent conductivity. Operating at a maximum voltage of 700VAC and 3A, it is suitable for high-power connections. The straight orientation and 38 positions make it versatile for various board-to-board applications. With a tail length of 5.08mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it saves space on the PCB. Gold termination plating guarantees long-term reliability. Rated for an extensive operating temperature range of -65 to 150°C, it is ideal for harsh environments. The AMC19DRTI is a top choice for professionals in aerospace, defense, and other industries requiring high-reliability connectors.