AMC19DRTN-S13

Heilind Number:SULAMC19DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULAMC19DRTN-S13

Detailed Description

AMC19DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The female connector with two rows and 38 positions offers ample connectivity options. Utilizing a card extender termination method and gold-plated contacts, it ensures secure and low-resistance connections. The Full Bellow contact type and Straddle orientation further enhance its durability and stability. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Its gold termination plating ensures long-term reliability. Trusted for its performance, the AMC19DRTNS13 is a top choice in the connector market.