| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC19DRTN-S734 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.031 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULAMC19DRTN-S734 |
AMC19DRTN-S734
| Heilind Number: | SULAMC19DRTN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC19DRTN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Beryllium Copper construction, SKU AMC19DRTN-S734 is a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for use in various electronic systems. It offers 38 positions in a 2-row configuration, with a pitch of 2.54mm. The contact material is gold-plated Beryllium Copper, ensuring reliable conductivity. Operating temperature range of -65 to 150°C makes it suitable for harsh environments. The straight orientation and no mounting option provide flexibility in installation. Tail length of 5.08mm and a compact size of 10.95mm x 8.38mm make it space-efficient. Ideal for board-to-board and card edge connections, this connector meets the highest standards of performance and durability.

