| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC19DRTN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULAMC19DRTN-S93 |
AMC19DRTN-S93
| Heilind Number: | SULAMC19DRTN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC19DRTN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC19DRTN-S93, a high-performance board-to-board connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and two rows of 38 positions, it offers ample connectivity options. The termination method is through-hole, with gold-plated contacts for optimal signal transmission. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. Its straight orientation and compact dimensions make it easy to integrate into your PCB design. Trust the AMC19DRTN-S93 for secure and efficient board-to-board connections in critical systems.

