| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC19DRTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 38 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 38 |
| SKU: | SULAMC19DRTN |
AMC19DRTN
| Heilind Number: | SULAMC19DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC19DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC19DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. This female connector has two rows with 38 positions, ideal for complex circuitry. The thru-hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for both standard and extreme conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust the AMC19DRTN for your critical connectivity needs.

