AMC19DRTS-S13

Heilind Number:SULAMC19DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRTS-S13

Detailed Description

Introducing the AMC19DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a 2.54mm pitch and 38 positions across 2 rows, it offers seamless connectivity in compact spaces. The female gender, side hole mount type, and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it guarantees reliable performance in harsh environments. The gold-plated Beryllium Copper contacts with full bellow design provide optimal signal transmission. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Perfect for aerospace, military, or industrial applications, the AMC19DRTS-S13 sets a new standard in connectivity. Upgrade your systems with this essential component for seamless data transfer and power distribution.