AMC19DRTS

Heilind Number:SULAMC19DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRTS
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRTS

Detailed Description

Introducing the AMC19DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures both durability and reliable performance. Featuring a 2.54mm pitch and 38 positions, it offers ample connectivity options. The female connector with two rows, side hole mount type, and thru-hole termination method, facilitates easy installation. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity, while a 700VAC voltage rating ensures safety. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a straight orientation and full bellow contact type, it ensures stable and secure connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Whether for aerospace, military, or industrial applications, the AMC19DRTS meets the highest standards for performance and reliability.