AMC19DRXI

Heilind Number:SULAMC19DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRXI
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRXI

Detailed Description

Introducing the AMC19DRXI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 38 female contacts, this connector ensures secure and reliable connections. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent industry standards. Featuring a straight orientation and threaded mount type, installation is convenient and robust. With a temperature range of -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), saves space without compromising performance. Perfect for aerospace, defense, and industrial applications, the AMC19DRXI is the ideal choice for high-reliability connectivity solutions.