AMC19DRXN

Heilind Number:SULAMC19DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRXN
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRXN

Detailed Description

Introducing the AMC19DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a dual-row configuration with 38 female contacts, it offers reliable connectivity in a straight orientation. The thru-hole termination method and gold-plated contact surfaces guarantee secure and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power applications. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, the AMC19DRXN is compact yet robust, making it a perfect choice for aerospace, military, and industrial systems requiring dependable interconnect solutions. Trust in the AMC19DRXN for superior performance and longevity in your critical electronic designs.