AMC19DRXS-S734

Heilind Number:SULAMC19DRXS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRXS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRXS-S734
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULAMC19DRXS-S734

Detailed Description

This female connector, SKU AMC19DRXS-S734, is designed for high-performance applications requiring precision and reliability. With a pitch of 2.54mm and 38 positions, it offers seamless connectivity on PCBs. Crafted from PPS and Beryllium Copper with gold plating, it ensures optimal signal transmission and durability. Featuring a side hole mount and through-hole termination method, installation is secure and straightforward. The full bellow contact type guarantees excellent conductivity, while its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Whether in aerospace, defense, or industrial settings, the AMC19DRXSS734 is a dependable choice for board-to-board and card-edge connections.