AMC19DRXS

Heilind Number:SULAMC19DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULAMC19DRXS

Detailed Description

Introducing the AMC19DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connections. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic systems. The female connector has two rows, with a side hole mount type and thru-hole termination method for secure installation. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. With 38 positions and a pitch of 2.54mm, precise and efficient PCB connections are assured. Operating in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. Its straight orientation, full bellow contact type, and a tail length of 4.7mm ensure optimal performance. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet sturdy design. Gold-plated terminations enhance durability and signal integrity. The AMC19DRXS is the ideal choice for applications that demand high reliability and performance, making it a key component in the world of advanced electronics.