AMC19DRYH-S13

Heilind Number:SULAMC19DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRYH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRYH-S13

Detailed Description

SKU AMC19DRYH-S13 features a female board-to-board PCB connector suitable for high-reliability applications. With 38 positions in two rows, this connector is designed for clearance hole mounting with a pitch of 2.54 mm. It is constructed with PPS and Beryllium Copper, ensuring durability and high performance in extreme operating conditions ranging from -65 to 150 °C. The contact materials are gold-plated for optimal conductivity and corrosion resistance, with a voltage rating of 700 VAC and an amperage of 3 A. The termination method is through a card extender, and the contact type is full bellow, providing secure and reliable connections. The connector is oriented for straddle mounting and has a tail length of 10.8 mm. With a compact height of 10.95 mm and width of 8.38 mm, it is suitable for space-constrained applications. This product is categorized under Board To Board PCB Connectors and Card Edge Connectors, making it an essential component for electronic systems requiring efficient and robust interconnectivity.