AMC19DRYH

Heilind Number:SULAMC19DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRYH
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRYH

Detailed Description

Introducing the AMC19DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 38 female contacts made of PPS and Beryllium Copper with gold plating, ensuring reliable and low-resistance connections. Operating at a voltage of 700 VAC and an extensive temperature range from -65 to 150°C, it is suitable for use in a wide variety of environments. The straight orientation and clearance hole mount type make installation easy, while the full bellow contact type guarantees excellent signal integrity. With a tail length of 11.18mm and a connector height of 10.95mm, this connector offers both durability and space-saving benefits. Ideal for high-reliability applications, the AMC19DRYH is a must-have component for your next project.