AMC19DRYI-S93

Heilind Number:SULAMC19DRYI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRYI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRYI-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC19DRYI-S93

Detailed Description

Introducing SKU AMC19DRYI-S93, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and beryllium copper materials, this connector ensures robust and reliable connectivity. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure attachment to PCBs. The termination method is through-hole, with contact plating in gold for excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent performance requirements. The contact type is full bellow, providing optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 38 positions and a tail length of 11.18mm, it allows for versatile connections. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Gold termination plating ensures long-term durability. A must-have in the realm of hi-rel applications, the AMC19DRYIS93 connector sets a new standard for quality and performance in PCB connectivity.