AMC19DRYN-S13

Heilind Number:SULAMC19DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:38
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC19DRYN-S13

Detailed Description

Introducing the AMC19DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a compact design and a pitch of 2.54mm, it is ideal for space-constrained environments. The female gender, full bellow contact type, and straddle orientation make it versatile for various connectivity needs. Gold-plated contacts guarantee excellent conductivity, while the 700VAC voltage rating ensures safe operation. Boasting 38 positions and a tail length of 10.8mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Whether used in aerospace, defense, or industrial applications, the AMC19DRYN-S13 delivers uncompromising performance. Trust in its quality for seamless and efficient board-to-board connections.