AMC19DRYN-S734

Heilind Number:SULAMC19DRYN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRYN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRYN-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:38
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:38
SKU:SULAMC19DRYN-S734

Detailed Description

The AMC19DRYN-S734 is a high-performance female PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in power and data applications. The connector offers 38 gold-plated contacts with a pitch of 2.54mm, allowing for secure and precise connections. Its Full Bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150°C, it can withstand harsh environmental conditions. The connector's termination method of Thru Hole and termination plating of gold ensure durability and longevity. With a compact size of 10.95mm height and 8.38mm width, it is ideal for space-constrained PCB layouts. Overall, the AMC19DRYN-S734 is a reliable and high-quality solution for board-to-board and card edge connections in various industrial applications.