AMC19DRYN-S93

Heilind Number:SULAMC19DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC19DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC19DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:38
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:38
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULAMC19DRYN-S93

Detailed Description

Introducing our AMC19DRYN-S93 Connector, a high-performance solution for your board-to-board PCB connection needs. Crafted with precision from PPS and Beryllium Copper, this female connector guarantees reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring two rows of 38 gold-plated contacts in a pitch of 2.54mm, this connector offers seamless connectivity. Its straight orientation and no-mounting design make installation a breeze. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The Full Bellow contact type and gold termination plating further enhance its durability. With a tail length of 11.18mm and compact dimensions of 10.95mm in height and 8.38mm in width, it optimizes space utilization in your PCB setup. Trust in the AMC19DRYNS93 for robust and efficient board-to-board connections.