| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC19DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 38 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 38 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC19DRYN |
AMC19DRYN
| Heilind Number: | SULAMC19DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC19DRYN |
| ECAD Model: |
Specifications
Detailed Description
AMC19DRYN, the perfect choice for high-performance PCB connections. Featuring PPS and Beryllium Copper construction, this female connector ensures durability and efficient power transfer. With a 3A amperage rating and 700VAC voltage capability, it's ideal for demanding applications. Its two rows of 38 contact positions, each plated with gold for optimal conductivity, guarantee reliable connectivity. The Full Bellow contact type and straight orientation make insertion and removal a breeze. Meeting stringent operating temperature requirements from -65 to 150°C, and boasting a 10.95mm height and 8.38mm width, it's versatile yet space-saving. With termination through holes and gold plating, signal integrity is maintained. Trust the AMC19DRYN for seamless board-to-board or card edge connections in any project.

